395-080-520-807

Heilind Number:EDA395-080-520-807
Manufacturer:EDAC
Manufacturer Number:395-080-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-520-807

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows and 80 positions, it offers ample capacity for your circuitry needs. The black color and straight mount orientation ensure easy identification and installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications, guaranteeing efficient and stable performance. Upgrade your connectivity solutions with this essential component.