395-080-520-858

Heilind Number:EDA395-080-520-858
Manufacturer:EDAC
Manufacturer Number:395-080-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-520-858

Detailed Description

Enhance your connectivity with this high-performing Board To Board PCB Connector in sleek Black. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers reliable power transfer across its 80 positions. The straight mount orientation and compact design make it perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures optimal performance in diverse environments. Upgrade your setup with this essential component for efficient and dependable connections.