395-080-520-888

Heilind Number:EDA395-080-520-888
Manufacturer:EDAC
Manufacturer Number:395-080-520-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-520-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-520-888

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and a total of 80 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable data transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation facilitates easy installation. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB connection needs. Trust in its quality construction and efficient performance to streamline your electronic projects.