395-080-521-212

Heilind Number:EDA395-080-521-212
Manufacturer:EDAC
Manufacturer Number:395-080-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-521-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a pitch of .1 inches, it offers a secure and efficient connection. The 80 positions and straight mount orientation make it ideal for a wide range of applications. Crafted with precision, it guarantees reliable contact with its copper alloy material. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for use in various environments. Upgrade your connectivity solutions with this essential component.