395-080-521-278

Heilind Number:EDA395-080-521-278
Manufacturer:EDAC
Manufacturer Number:395-080-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-521-278

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in your circuitry. With two rows of 80 positions each, it offers efficient and reliable connectivity for your electronic components. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating conditions ranging from -40 to 105°C. Featuring copper alloy contacts and a pitch of .1 inches with .2-inch row spacing, this connector guarantees high performance and precision in signal transmission. Its straight mount orientation facilitates easy installation onto your PCBs, making it a must-have in your electronic assemblies. Elevate your connectivity standards with this essential component for seamless data transfer and power delivery.