395-080-521-503

Heilind Number:EDA395-080-521-503
Manufacturer:EDAC
Manufacturer Number:395-080-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 80 copper alloy contacts, it offers optimal signal transmission. The .1-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation accommodates various PCB layouts. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for both standard and challenging environments. Upgrade your setup with this essential component for superior connectivity performance.