395-080-521-507

Heilind Number:EDA395-080-521-507
Manufacturer:EDAC
Manufacturer Number:395-080-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-521-507

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features a sleek black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of copper alloy contacts in a .1-inch pitch layout, it offers reliable power transmission at an amperage of 3A. The 80 positions and straight mount orientation make it perfect for various PCB applications. Operating smoothly in a temperature range of -40 to 105°C, this connector guarantees stable performance even in challenging environments. Trust in its quality and efficiency for all your connectivity needs.