395-080-521-578

Heilind Number:EDA395-080-521-578
Manufacturer:EDAC
Manufacturer Number:395-080-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-521-578

Detailed Description

Efficiently connect your PCBs with our state-of-the-art Board to Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows, 80 positions, and a pitch of .1 inch, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees secure and stable connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your connectivity needs. Browse through our wide range of products to find the perfect fit for your project.