395-080-521-588

Heilind Number:EDA395-080-521-588
Manufacturer:EDAC
Manufacturer Number:395-080-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-521-588

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic systems, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance in any environment. With two rows of 80 positions and a pitch of .1 inches, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees optimal signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your connectivity needs. Upgrade your systems with this essential component and experience enhanced efficiency and performance.