395-080-521-803

Heilind Number:EDA395-080-521-803
Manufacturer:EDAC
Manufacturer Number:395-080-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-521-803

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 80 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing ensures proper alignment. Upgrade your setup with this essential connector, a reliable solution for your connectivity requirements.