395-080-521-804

Heilind Number:EDA395-080-521-804
Manufacturer:EDAC
Manufacturer Number:395-080-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-521-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black UL 94V-0 Thermoplastic Polyester housing, offering robust protection for your electronic components. With two rows of Copper Alloy contacts and a total of 80 positions, it ensures secure and reliable connections for your circuit boards. The .1 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation provides versatility in placement. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.