395-080-521-807

Heilind Number:EDA395-080-521-807
Manufacturer:EDAC
Manufacturer Number:395-080-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-521-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 80 positions each, it offers ample connectivity options for your circuitry. The Straight mount orientation facilitates easy installation, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Crafted with precision, the connectors feature Copper Alloy contacts for exceptional conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your electronic systems with this essential component, guaranteed to deliver superior performance.