395-080-521-808

Heilind Number:EDA395-080-521-808
Manufacturer:EDAC
Manufacturer Number:395-080-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-521-808

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for optimal performance, this connector features 80 positions in a double-row layout, ensuring seamless and efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure connections. Crafted with copper alloy contacts, it provides reliable conductivity for your applications. Its straight mount orientation allows for easy installation on your circuit board. Upgrade your setup with this high-quality connector for enhanced performance and reliability.