395-080-521-858

Heilind Number:EDA395-080-521-858
Manufacturer:EDAC
Manufacturer Number:395-080-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-521-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of 80 copper alloy contacts, it provides a reliable and efficient connection. The .1 inch pitch and .2 inch row spacing allow for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Its straight mount orientation facilitates straightforward assembly, making it a versatile component for your projects. Trust in this connector to optimize the performance of your devices.