395-080-521-888

Heilind Number:EDA395-080-521-888
Manufacturer:EDAC
Manufacturer Number:395-080-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-521-888

Detailed Description

Enhance connectivity within your devices with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of 80 copper alloy contacts, it facilitates efficient data transfer with an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the -40 to 105 °C operating temperature range guarantees stability. Perfect for applications in electronics and technology, this connector is a vital component for optimizing connectivity on your PCBs. Upgrade your systems with this essential connector for seamless and efficient data transmission.