395-080-523-201

Heilind Number:EDA395-080-523-201
Manufacturer:EDAC
Manufacturer Number:395-080-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-523-201

Detailed Description

Enhance your electronic connections with our efficient and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 80 copper alloy contacts, it offers a high amperage of 3A, perfect for robust power transmission. The .1-inch pitch and .2-inch row spacing allow for precise and secure PCB mounting. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees performance in any environment. Trust in this essential component for your connectivity needs.