395-080-523-202

Heilind Number:EDA395-080-523-202
Manufacturer:EDAC
Manufacturer Number:395-080-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-523-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is both durable and visually appealing. With two rows of precisely spaced contacts, it offers seamless integration on your circuit boards. The Copper Alloy contact material ensures reliable conductivity, while the 3A amperage and 80-position design cater to a wide range of application needs. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. The straight mount orientation makes installation a breeze, and with a pitch and row spacing of .1 and .2 inches respectively, it guarantees optimal signal transmission. Trust in this connector for seamless and secure board-to-board connections in your projects.