395-080-523-207

Heilind Number:EDA395-080-523-207
Manufacturer:EDAC
Manufacturer Number:395-080-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-523-207

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board Card Edge Connector. Designed for seamless integration on PCBs, it features two rows, each with 80 positions for efficient signal transmission. The straight mount orientation and compact pitch of .1 inch ensure a secure and space-saving fit. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.