395-080-523-258

Heilind Number:EDA395-080-523-258
Manufacturer:EDAC
Manufacturer Number:395-080-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-523-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-523-258

Detailed Description

Efficiently connect your PCBs with our black Board To Board Card Edge Connector. With a straight mount orientation and a pitch of .1 inches, this connector features two rows with a total of 80 positions, ensuring seamless and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and reliable performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.