395-080-523-278

Heilind Number:EDA395-080-523-278
Manufacturer:EDAC
Manufacturer Number:395-080-523-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-523-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-523-278

Detailed Description

Enhance connectivity within your electronic projects with this high-quality Card Edge Connector. Featuring a sleek black design, it offers a seamless integration with your circuit boards. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. The 80-position, dual-row layout with a .1-inch pitch and .2-inch row spacing allows for efficient data transfer. Suitable for a wide range of applications, this connector is designed for straight mounting orientation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees functionality in varying environmental conditions. Upgrade your connectivity solutions with this essential component.