395-080-523-502

Heilind Number:EDA395-080-523-502
Manufacturer:EDAC
Manufacturer Number:395-080-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-523-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a total of 80 positions arranged in two rows, it offers ample room for multiple connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.