395-080-523-504

Heilind Number:EDA395-080-523-504
Manufacturer:EDAC
Manufacturer Number:395-080-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-523-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-523-504

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 80 positions spread across 2 rows with a pitch of .1 inch, this connector ensures seamless data transfer between circuits. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and an amperage rating of 3A, it offers reliable power transmission. Its straight mount orientation and row spacing of .2 inch make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding industrial environments. Upgrade your PCB setup with this essential component, available now.