395-080-523-507

Heilind Number:EDA395-080-523-507
Manufacturer:EDAC
Manufacturer Number:395-080-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-523-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-523-507

Detailed Description

Enhance your electronic connections with this sleek black Card Edge Connector, designed for seamless PCB integration. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any setting. With two rows of 80 copper alloy contacts, it offers ample connectivity for your devices. The .1 inch pitch and .2 inch row spacing allow for precise positioning on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Choose this connector for top-notch reliability and functionality in your projects.