395-080-523-508

Heilind Number:EDA395-080-523-508
Manufacturer:EDAC
Manufacturer Number:395-080-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-523-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-523-508

Detailed Description

Enhance connectivity in your electronic setups with this dual-row black PCB connector, designed for seamless board-to-board applications. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for easy installation. Boasting 80 positions, this connector supports high-density connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for efficient and secure circuitry integration.