395-080-523-512

Heilind Number:EDA395-080-523-512
Manufacturer:EDAC
Manufacturer Number:395-080-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-523-512

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Black Board To Board PCB Connector. With a housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. The Copper Alloy contact material guarantees reliable and stable performance, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. Featuring 80 positions spread across 2 rows, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your PCB assembly with this essential connector for optimal functionality and connectivity.