395-080-523-558

Heilind Number:EDA395-080-523-558
Manufacturer:EDAC
Manufacturer Number:395-080-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-523-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-523-558

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector in sleek black. With a robust UL 94V-0 Thermoplastic Polyester housing, this connector offers secure and reliable performance, even in demanding environments. Featuring two rows of 80 copper alloy contacts, it ensures efficient power and data transmission. The .1-inch pitch and .2-inch row spacing allow for easy and precise mating, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.