395-080-523-804

Heilind Number:EDA395-080-523-804
Manufacturer:EDAC
Manufacturer Number:395-080-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-523-804

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of Copper Alloy contacts, each spaced at a pitch of .1 inch and .2 inch between rows, it offers reliable signal transmission. Boasting 80 positions, it provides ample connectivity options for your PCBs. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your connections with this essential component for your electronic projects.