395-080-523-812

Heilind Number:EDA395-080-523-812
Manufacturer:EDAC
Manufacturer Number:395-080-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-523-812

Detailed Description

Enhance your electronic connections with this sleek and efficient black Card Edge Connector. Designed for seamless PCB integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With two rows of 80 copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation offers versatility in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your connectivity needs. Elevate your circuitry with this essential component.