395-080-523-858

Heilind Number:EDA395-080-523-858
Manufacturer:EDAC
Manufacturer Number:395-080-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-523-858

Detailed Description

Enhance your PCB connectivity with our high-performance Black Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in demanding environments. With two rows and 80 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic application requiring secure and efficient board connectivity. Elevate your PCB design with this essential component.