395-080-524-201

Heilind Number:EDA395-080-524-201
Manufacturer:EDAC
Manufacturer Number:395-080-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-524-201

Detailed Description

Enhance your PCB connectivity with this high-quality Black Card Edge Connector. Featuring two rows of 80 positions each, it offers a reliable interface for your circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for tight spaces. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your connections with this essential component for seamless electronic integration.