395-080-524-208

Heilind Number:EDA395-080-524-208
Manufacturer:EDAC
Manufacturer Number:395-080-524-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-524-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its two rows of 80 positions offer ample connection points, while the black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The copper alloy contacts guarantee reliable signal transmission, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and efficient PCB assembly. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects.