395-080-524-288

Heilind Number:EDA395-080-524-288
Manufacturer:EDAC
Manufacturer Number:395-080-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-524-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-524-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with two rows of 80 positions each, ensuring optimal functionality. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any environment. Its copper alloy contact material and 3A amperage rating provide efficient power transmission, while a .1-inch pitch and .2-inch row spacing offer precise alignment. With an operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications, making it a versatile and essential component in your electronics projects.