395-080-524-502

Heilind Number:EDA395-080-524-502
Manufacturer:EDAC
Manufacturer Number:395-080-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-524-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-524-502

Detailed Description

Enhance your PCB connectivity with this 80-position Board To Board Card Edge Connector in sleek black. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of .1in and row spacing of .2in, this connector offers seamless integration into your circuit board setup. Its straight mount orientation and dual-row design provide versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly project.