395-080-524-503

Heilind Number:EDA395-080-524-503
Manufacturer:EDAC
Manufacturer Number:395-080-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-524-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-524-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, it boasts a sleek black color and features 80 positions across 2 rows, ensuring seamless signal transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees robust protection, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal space efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. The straight mount orientation makes installation a breeze. Upgrade your electronic setup with this essential connector.