395-080-524-512

Heilind Number:EDA395-080-524-512
Manufacturer:EDAC
Manufacturer Number:395-080-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-524-512

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 80 positions, ensuring reliable and efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of high-quality Copper Alloy, providing optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inches, this connector offers precise alignment for seamless connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Trust in this connector for secure and efficient connections in your PCB setups.