395-080-524-588

Heilind Number:EDA395-080-524-588
Manufacturer:EDAC
Manufacturer Number:395-080-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-524-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-524-588

Detailed Description

Enhance connectivity in your electronic devices with this 80-position Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The copper alloy contact material guarantees reliable performance, while the 3A amperage and .1-inch pitch meet high-speed data transfer needs. With a straight mount orientation and a compact design, this connector is ideal for various PCB applications. Its operating temperature range of -40 to 105°C further enhances its versatility. Upgrade your connectivity solutions with this essential component.