395-080-524-808

Heilind Number:EDA395-080-524-808
Manufacturer:EDAC
Manufacturer Number:395-080-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-524-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability in any application. With two rows and 80 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing ensure precise and secure connections. The contact material, made of Copper Alloy, provides excellent conductivity. Designed for straight mount orientation, it seamlessly integrates into your circuit board setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial and electronic projects. Upgrade your connectivity solutions with this top-of-the-line component.