395-080-524-812

Heilind Number:EDA395-080-524-812
Manufacturer:EDAC
Manufacturer Number:395-080-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-524-812

Detailed Description

Enhance your PCB connections with our advanced Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 80 positions with a pitch of .1 inches, ensuring precise and secure connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it offers excellent conductivity for optimal signal transmission. Its straight mount orientation and dual-row configuration provide versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Upgrade your electronic systems with this reliable connector for enhanced performance and seamless connectivity.