395-080-524-858

Heilind Number:EDA395-080-524-858
Manufacturer:EDAC
Manufacturer Number:395-080-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-524-858

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows of 80 copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inch, precise and secure connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. Upgrade your setup with this black connector for optimal efficiency and longevity.