395-080-524-888

Heilind Number:EDA395-080-524-888
Manufacturer:EDAC
Manufacturer Number:395-080-524-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-524-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-524-888

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector. With a sleek black design, it seamlessly integrates into your setup. Boasting an amperage of 3A and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission and longevity. Featuring two rows and 80 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's versatile for various applications. With an operating temperature range of -40 to 105 °C, it's suitable for both standard and challenging environments. Elevate your electronics with this essential connector.