395-080-525-202

Heilind Number:EDA395-080-525-202
Manufacturer:EDAC
Manufacturer Number:395-080-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-202

Detailed Description

Introducing our 395-080-525-202 Black Card Edge Connector, designed for seamless and secure board-to-board PCB connectivity. With a high amperage rating of 3A, this connector ensures reliable power transfer in any application. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing excellent durability and safety. Featuring two rows of copper alloy contacts with a .1 inch pitch and .2 inch row spacing, this connector offers a total of 80 positions for comprehensive connectivity. Its straight mount orientation makes installation easy, and with an operating temperature range of -40 to 105°C, it is suitable for use in diverse environments. Trust in the quality and performance of this connector for all your PCB interconnection needs.