395-080-525-203

Heilind Number:EDA395-080-525-203
Manufacturer:EDAC
Manufacturer Number:395-080-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-203

Detailed Description

Introducing the 395-080-525-203, a cutting-edge black Board To Board PCB Connector designed for seamless and efficient electronic connections. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. Boasting two rows of high-quality copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers a total of 80 positions for versatile connectivity options. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in both extreme cold and hot environments. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with the 395-080-525-203.