395-080-525-207

Heilind Number:EDA395-080-525-207
Manufacturer:EDAC
Manufacturer Number:395-080-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-207

Detailed Description

Introducing our 395-080-525-207 Black Board To Board PCB Connector, designed to deliver seamless and reliable connectivity in a variety of electronic applications. With an amperage rating of 3A, this connector ensures efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees long-lasting performance. The 2-row design with a pitch of .1in and row spacing of .2in allows for easy and secure PCB connections. Boasting 80 positions, this connector offers ample flexibility for your circuitry needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the quality and precision of this connector for seamless board-to-board connections in your electronic projects.