395-080-525-208

Heilind Number:EDA395-080-525-208
Manufacturer:EDAC
Manufacturer Number:395-080-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-208

Detailed Description

Introducing our 395-080-525-208 Black Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 80 positions for efficient connectivity. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your electronic projects. Upgrade to the 395-080-525-208 for superior quality and performance.