395-080-525-212

Heilind Number:EDA395-080-525-212
Manufacturer:EDAC
Manufacturer Number:395-080-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-212

Detailed Description

Introducing our high-performance 395-080-525-212 PCB connector, designed for seamless board-to-board connectivity in a wide range of electronic applications. Featuring a sleek black housing made of UL 94V-0 rated thermoplastic polyester, this connector ensures both durability and safety. With two rows of 80 copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers efficient signal transmission and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Its straight mount orientation simplifies setup, making it ideal for various PCB configurations. Trust in the quality and reliability of this connector for your connectivity needs.