395-080-525-258

Heilind Number:EDA395-080-525-258
Manufacturer:EDAC
Manufacturer Number:395-080-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-258

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU 395-080-525-258, designed for seamless and reliable connectivity in your electronic devices. This sleek black connector features two rows of 80 positions, with a narrow pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transmission on your PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting performance even in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Trust in its quality and precision for all your connectivity needs.