395-080-525-278

Heilind Number:EDA395-080-525-278
Manufacturer:EDAC
Manufacturer Number:395-080-525-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-278

Detailed Description

Introducing our high-performance Black Board-to-Board PCB Connector, SKU 395-080-525-278. Designed for seamless electronic connectivity, this connector boasts a sleek, durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and longevity. With two rows of 80 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector offers impeccable precision and reliability. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial to consumer electronics. Trust in this connector's exceptional quality and performance for all your PCB connectivity needs. Welcome to the future of seamless electronic integration.