395-080-525-288

Heilind Number:EDA395-080-525-288
Manufacturer:EDAC
Manufacturer Number:395-080-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-288

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU 395-080-525-288. Designed for seamless connectivity in electronic devices, this connector features two rows of 80 positions, ensuring efficient data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, offers superior durability and safety. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mounting. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of environments. Take your electronic design to the next level with this essential component.