395-080-525-503

Heilind Number:EDA395-080-525-503
Manufacturer:EDAC
Manufacturer Number:395-080-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-503

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, 395-080-525-503. Designed for optimal connectivity in electronic devices, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 80 positions and a .1 inch pitch, it offers seamless integration within PCB layouts. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. This connector is suitable for a wide range of applications, with a straight mount orientation and an operating temperature range of -40 to 105°C. Trust in its quality and precision for your next electronics project.