395-080-525-504

Heilind Number:EDA395-080-525-504
Manufacturer:EDAC
Manufacturer Number:395-080-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-504

Detailed Description

Introducing our high-performance black Board To Board PCB Connector, model number 395-080-525-504. Engineered for seamless connectivity, this essential component boasts a robust amperage rating of 3 A, making it ideal for power-intensive applications. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material, it guarantees exceptional durability and fire resistance. With two rows of copper alloy contacts, each spaced at .1 inches with a row spacing of .2 inches, this connector offers a total of 80 positions for comprehensive connectivity. Its straight mount orientation ensures easy installation on PCBs, while an impressive operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Trust in this connector for seamless and efficient data transfer in your electronic devices.